Filter Your Search
1 - 5 of 5 results
|
LP8344AH/S52236
Intel Corporation
|
Check for Price | Contact Manufacturer | 8 | 12 MHz | 0 | 192 | 8051 | NO | 5 V | MOS | 5 V | Industrial | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP | DIP, DIP40,.6 | 40 | unknown | ||||||||||||||||||||||||||||||
|
TP8344AH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 192 | 8051 | NO | 5 V | MOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||
|
QP8344AH
Intel Corporation
|
Check for Price | No | Active | 8 | 12 MHz | 192 | 8051 | 32 | NO | 5 V | MOS | NO | NO | NO | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
LP8344AH
Intel Corporation
|
Check for Price | No | Active | 8 | 12 MHz | 192 | 8051 | 32 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||
|
P8344AH
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 192 | 192 | 8051 | 8 | 16 | 12 MHz | 32 | 1 | NO | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; SERIAL INTERFACE UNIT | NO | NO | NO | FIXED POINT | NO | NO | NO | 2 | 1 | 8 | NO | MROM | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 |