Filter Your Search
1 - 3 of 3 results
|
P83C152JC
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 6 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 12 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 56 SPECIAL FUNCTION REGISTERS | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 2 | 2 | 8 | 8 | NO | MROM | 31.04 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP | PLASTIC, DIP-48 | 48 | compliant | 8542.31.00.01 | |||
|
P83C152JC-1
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 16.5 MHz | 8192 | 256 | 256 | 8051 | 8 | 16 | 16.5 MHz | 40 | 2 | NO | 5 V | MICROCONTROLLER | CMOS | 56 SPECIAL FUNCTION REGISTERS | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 2 | 2 | 8 | 8 | NO | MROM | 41.1 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP | PLASTIC, DIP-48 | 48 | compliant | 8542.31.00.01 | |||
|
LP83C152JC
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | NO | 5 V | CMOS | MROM | 31 mA | INDUSTRIAL | R-PDIP-T48 | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP | DIP, DIP48,.6 | 48 | compliant | 8542.31.00.01 |