Filter Your Search
1 - 2 of 2 results
|
P83C750PBAA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 40 MHz | 1024 | 64 | 40 MHz | 19 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | MROM | 55 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
P83C750PBAA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 40 MHz | 1024 | 64 | 40 MHz | 19 | 1 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | MROM | 55 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 3A991.A.2 | 8542.31.00.01 |