Filter Your Search
1 - 4 of 4 results
|
P87C52SFBB,557
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 8192 | 256 | 8051 | YES | CMOS | UVPROM | 75 µA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||
|
P87C52SFBB
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 8192 | 256 | 8051 | YES | CMOS | UVPROM | 15 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | QFP, QFP44,.5SQ,32 | |||||||||||||||||||||||
![]() |
P87C52SFBB-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | QFP, | QFP | 44 | |||||||||||||
![]() |
P87C52SFBB
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 8192 | 256 | 8051 | 8 | 16 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.1 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | QFP, QFP44,.5SQ,32 | QFP | 44 |