Parametric results for: P87C52X2FN under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p87c52x2fn
Select parts from the table below to compare.
Compare
Compare
P87C52X2FN
Philips Semiconductors
Check for Price Yes Transferred 8 33 MHz 8192 256 8051 NO CMOS UVPROM INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP-40 unknown 8542.31.00.01
P87C52X2FN
NXP Semiconductors
Check for Price Yes Yes Obsolete 8 33 MHz 8192 256 8051 8 16 33 MHz 32 NO 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ NO NO NO NO 8 NO OTPROM 5.5 V 5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 4.7 mm 15.24 mm 52 mm NXP SEMICONDUCTORS 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40 unknown 8542.31.00.01 DIP 40 3A991.A.2 NXP
P87C52X2FN,112
NXP Semiconductors
Check for Price Yes Obsolete 8 33 MHz 8192 256 8051 8 16 33 MHz 32 NO 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY @ 16MHZ NO NO NO NO 8 NO OTPROM 5.5 V 5 V INDUSTRIAL R-PDIP-T40 Not Qualified e3 1 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 4.7 mm 15.24 mm 52 mm NXP SEMICONDUCTORS 0.600 INCH, PLASTIC, MO-015, SOT-129-1, DIP-40 unknown 8542.31.00.01 DIP 40 NXP SOT129-1