Filter Your Search
1 - 1 of 1 results
|
P87C550EBLKA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 4000 | 128 | 8 | 16 | 16 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | BOOLEAN PROCESSOR; ROM PROTECT | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | S-GQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | WQCCJ, | unknown | 8542.31.00.01 |