Filter Your Search
1 - 2 of 2 results
|
P87CL52X2BBD
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 256 | 8051 | YES | CMOS | 10.6 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.47SQ,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P87CL52X2BBD
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | IT CAN ALSO OPERATE WITH 3.3V AT 16 MHZ | NO | NO | NO | NO | OTPROM | 3.3 V | 1.8 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | QFP | 44 |