Filter Your Search
1 - 1 of 1 results
|
P89C51RD2BN/01,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP40,.6 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |