Filter Your Search
1 - 5 of 5 results
|
P89C51RD2HBP/00
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
P89C51RD2HBP
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 33 MHz | 65536 | 1024 | 8051 | NO | 5 V | CMOS | FLASH | 56 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P89C51RD2HBP
NXP Semiconductors
|
Check for Price | No | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 64 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.7 mm | 15.24 mm | 52 mm | NXP SEMICONDUCTORS | DIP | DIP, DIP40,.6 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
P89C51RD2HBP
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | 8 | 33 MHz | 65536 | 1024 | 8051 | NO | 5 V | CMOS | FLASH | 76 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SANYO ELECTRIC CO LTD | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P89C51RD2HBP
onsemi
|
Check for Price | No | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | NO | 5 V | CMOS | FLASH | 76 mA | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | ON SEMICONDUCTOR | unknown | 8542.31.00.01 |