Filter Your Search
1 - 2 of 2 results
|
P89C660HBBD/00,557
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 16384 | 512 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 64 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 245 | 40 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | LQFP, QFP44,.47SQ,32 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
P89C660HBBD/00
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 16384 | 512 | 8051 | YES | 5 V | CMOS | FLASH | 64 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | NXP SEMICONDUCTORS | QFP, QFP44,.47SQ,32 | unknown | 8542.31.00.01 |