Filter Your Search
1 - 3 of 3 results
|
P89LPC901FN,129
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 18 MHz | 18 MHz | 6 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 9.5 mm | NXP SEMICONDUCTORS | DIP | DIP, | 8 | SOT97-1 | unknown | 8542.31.00.01 | NXP | |||||||||
|
P89LPC901FN
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 18 MHz | 1024 | 128 | 8051 | 18 MHz | 6 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 18 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 9.5 mm | NXP SEMICONDUCTORS | MO-001 | 0.300 INCH, PLASTIC, MO-001, SOT-97-1, DIP-8 | 8 | unknown | 8542.31.00.01 | NXP | |||||
|
P89LPC901FN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 1024 | 128 | 8051 | NO | CMOS | FLASH | 18 mA | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | 8542.31.00.01 |