Filter Your Search
1 - 10 of 15 results
|
935290259129
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 18 MHz | 18 MHz | 12 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.31.00.01 | |||||||||||||||||||
|
P89LPC9151FDH,129
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 18 MHz | 2048 | 256 | 8051 | YES | CMOS | FLASH | 23 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | TSSOP | 14 | SOT402-1 | ||||||||||||||||||||||
|
P89LPC915FN
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 7.557 MHz | 18 MHz | 12 | NO | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | MO-001 | 14 | |||||||||||||
|
P89LPC915HDH
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 18 MHz | 2048 | 256 | 8051 | YES | CMOS | FLASH | 16 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
P89LPC915FN,112
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 18 MHz | 2048 | 256 | 8051 | NO | CMOS | FLASH | 16 mA | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | DIP | 14 | SOT27-1 | ||||||||||||||||||||||
|
P89LPC915FDH
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 18 MHz | 2048 | 256 | 8051 | 18 MHz | 12 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | 8 | YES | FLASH | 8 mA | 3.6 V | 3.3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | PLASTIC,MO-153, SOT402-1, TSSOP-14 | compliant | 8542.31.00.01 | TSSOP | 14 | |||
|
P89LPC915FDH
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 2048 | 256 | 8051 | YES | CMOS | FLASH | 8 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP14,.25 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
935281283112
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 7.557 MHz | 18 MHz | 12 | NO | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 19.025 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
935276205129
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 18 MHz | 18 MHz | 12 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G14 | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.31.00.01 | |||||||||||||||||
|
935276205118
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 18 MHz | 18 MHz | 12 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G14 | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.31.00.01 |