Filter Your Search
1 - 3 of 3 results
|
P89LPC980FDH,529
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 18 MHz | 4096 | 256 | 8051 | YES | CMOS | FLASH | 12 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | TSSOP2 | 28 | SOT361-1 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
P89LPC980FDH
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 18 MHz | 18 MHz | 26 | YES | 4.5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES 2.4 V AT 12 MHZ | NO | NO | NO | YES | FLASH | 5.5 V | 3.6 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | TSSOP | 28 | unknown | 8542.31.00.01 | 4.40 MM, PLASTIC, MO-153, SOT361, TSSOP-28 | ||||||||
|
935290302529
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 18 MHz | 18 MHz | 26 | YES | 4.5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES 2.4 V AT 12 MHZ | NO | NO | NO | YES | FLASH | 5.5 V | 3.6 V | INDUSTRIAL | R-PDSO-G28 | e4 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | TSSOP, |