Filter Your Search
1 - 2 of 2 results
|
P89LPC982FA,529
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 18 MHz | 8192 | 256 | 8051 | YES | CMOS | FLASH | 12 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC28,.5SQ | 28 | SOT261-2 | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P89LPC982FA
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 18 MHz | 18 MHz | 26 | YES | 4.5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES 2.4 V AT 12 MHZ | NO | NO | NO | YES | FLASH | 5.5 V | 3.6 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, SOT-261, MS-018, LCC-28 | 28 | unknown | 8542.31.00.01 |