Filter Your Search
1 - 3 of 3 results
|
P89LV51RD2FA
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 30 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LPCC | PLASTIC, MS-018, SOT-187-2, LCC-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
P89LV51RD2FA
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 65536 | 1024 | 8051 | YES | CMOS | FLASH | 30 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
P89LV51RD2FA,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 30 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | SOT187-2 |