Parametric results for: PA.01 under Pulse/Datacom Transformers

Filter Your Search

1 - 10 of 113 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: pa01
Select parts from the table below to compare.
Compare
Compare
PA0173NL
Pulse Electronics Corporation
$1.4302 Yes Yes Active 1:1:1 1.5 kV 980 µH PULSE TRANSFORMER LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO GATE DRIVE 17.2 V-us 1 e3 130 °C -40 °C SURFACE MOUNT TUBE YES Tin (Sn) 4 mm 11.8 mm 8.8 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA0185NL
Pulse Electronics Corporation
$1.6067 Yes Yes Active 1:1 1.5 kV 980 µH PULSE TRANSFORMER LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO GATE DRIVE 17.2 V-us 1 130 °C -40 °C SURFACE MOUNT TUBE YES 4 mm 11.8 mm 8.8 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA0184NL
Pulse Electronics Corporation
$1.6743 Yes Yes Active 1:1 1.5 kV 1.2 mH PULSE TRANSFORMER LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO GATE DRIVE 27.2 V-us 1 AEC-Q200 130 °C -40 °C SURFACE MOUNT TUBE YES 7.6 mm 9 mm 8.6 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA0173NLT
Pulse Electronics Corporation
$1.8274 Yes Yes Active 1:1:1 1.5 kV 980 µH PULSE TRANSFORMER LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO GATE DRIVE 17.2 V-us 1 e3 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES Tin (Sn) 4 mm 11.8 mm 8.8 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA0185NLT
Pulse Electronics Corporation
$1.8468 Yes Yes Active 1:1 1.5 kV 980 µH PULSE TRANSFORMER LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO GATE DRIVE 17.2 V-us 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 4 mm 11.8 mm 8.8 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA0184NLT
Pulse Electronics Corporation
$2.0235 Yes Yes Active 1:1 1.5 kV 1.2 mH PULSE TRANSFORMER LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO GATE DRIVE 27.2 V-us 1 130 °C -40 °C SURFACE MOUNT TAPE & REEL YES 7.6 mm 9 mm 8.6 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99
PA0135.681NLT
Pulse Electronics Corporation
$2.1105 Yes Yes Obsolete 2 130 °C -40 °C YES PULSE ELECTRONICS CORP ROHS COMPLIANT unknown EAR99 8504.50.80.00 225 mΩ 170 nH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 4 40 A RECTANGULAR PACKAGE NO PARALLEL CONNECTED DUAL ENDED WRAPAROUND 20 %
PA01
Thomas & Betts
$2.6330 Yes Active MATERIAL: ALUMINUM; FINISH: TIN THOMAS & BETTS CORP compliant EAR99 8536.90.40.00 UL MALE WIRE TERMINAL 42.4 mm2 1 AWG
PA01S0505A
Delta Electronics Inc
$3.3480 Yes Active 5 V 5.5 V 4.5 V 1 5.15 V 70 °C -40 °C NO 11.5 mm 6.1 mm DELTA ELECTRONICS INC SIP-4 compliant EAR99 4 Delta Electronics DC-DC REGULATED POWER SUPPLY MODULE R-PSMA-T4 11 % 1 4.85 V 5 V PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NOT SPECIFIED 10.45 mm HYBRID OTHER THROUGH-HOLE 2.54 mm SINGLE NOT SPECIFIED 1 W NO
PA01S1209A
Delta Electronics Inc
$4.0362 Yes Active 12 V 13.2 V 10.8 V 1 9.27 V 75 °C -40 °C NO 11.5 mm 6.1 mm DELTA ELECTRONICS INC SIP-4 compliant EAR99 4 Delta Electronics DC-DC REGULATED POWER SUPPLY MODULE R-PSMA-T4 5 % 1 8.73 V 9 V PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NOT SPECIFIED 10.45 mm HYBRID OTHER THROUGH-HOLE 2.54 mm SINGLE NOT SPECIFIED 1 W NO