Filter Your Search
1 - 4 of 4 results
|
PA0030NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Obsolete | 30 W | 24 V | 52 µH | 200 kHz | 750 kHz | SMPS TRANSFORMER | 1 | 1 | 125 °C | -40 °C | CHASSIS MOUNT | TR | NO | 7.4 mm | 19.56 mm | 18.03 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||
|
PA0030NL
Pulse Electronics Corporation
|
Check for Price | Yes | Obsolete | 30 W | 24 V | 52 µH | 200 kHz | 750 kHz | SMPS TRANSFORMER | 1 | 1 | 125 °C | -40 °C | CHASSIS MOUNT | TUBE | NO | 7.4 mm | 19.56 mm | 18.03 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||
|
PA0030T
Pulse Electronics Corporation
|
Check for Price | Obsolete | 30 W | 24 V | 3.3 V | 52 µH | 200 kHz | 750 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 6:2 | 60 V | 18 V | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 7.37 mm | 19.56 mm | 18.03 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | |||||||
|
PA0030
Pulse Electronics Corporation
|
Check for Price | Obsolete | 30 W | 6:2 | 24 V | 8 A | 3.3 V | 2.7 mΩ | 52 µH | 200 kHz | 750 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 6:2 | SIGNAL | 60 V | 18 V | 1 | 1 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 7.37 mm | 19.56 mm | 18.03 mm | PULSE ELECTRONICS CORP | unknown | EAR99 |