Filter Your Search
1 - 4 of 4 results
|
PA0033
Pulse Electronics Corporation
|
Check for Price | Obsolete | 30 W | 48 V | 5 V | 200 µH | 200 kHz | 750 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 12:3 | 75 V | 36 V | 1 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 7.37 mm | 19.56 mm | 18.03 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | ||
|
PA0033NLT
Pulse Electronics Corporation
|
Check for Price | Obsolete | 30 W | 48 V | 48 V | 200 µH | 200 kHz | 750 kHz | SMPS TRANSFORMER | 1 | 2 | 125 °C | -40 °C | CHASSIS MOUNT | TR | NO | 7.4 mm | 19.56 mm | 18.03 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||
|
PA0033T
Pulse Electronics Corporation
|
Check for Price | Obsolete | 30 W | 48 V | 5 V | 200 µH | 200 kHz | 750 kHz | SMPS TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO, TURNS RATIO: 12:3 | 75 V | 36 V | 1 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 7.37 mm | 19.56 mm | 18.03 mm | PULSE ELECTRONICS CORP | unknown | EAR99 | ||
|
PA0033NL
Pulse Electronics Corporation
|
Check for Price | Obsolete | 30 W | 48 V | 48 V | 200 µH | 200 kHz | 750 kHz | SMPS TRANSFORMER | 1 | 2 | 125 °C | -40 °C | CHASSIS MOUNT | TUBE | NO | 7.4 mm | 19.56 mm | 18.03 mm | PULSE ELECTRONICS CORP | compliant | EAR99 |