Filter Your Search
1 - 9 of 9 results
|
PA0943
Pulse Electronics Corporation
|
Check for Price | Active | 85 µH | RF TRANSFORMER | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 9.1 mm | 29.46 mm | 25.4 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||
|
PA0943DG-42
Qorvo
|
Check for Price | Active | 925 kHz | 960 kHz | HIGH RELIABILITY | 85 °C | -40 °C | QORVO INC | compliant | 30 dB | 50 Ω | COMPONENT | 50 dBm | 0.3 dB | VARIABLE ATTENUATOR | 1.07 | |||||||||||||||
|
PA0943NL
Pulse Electronics Corporation
|
Check for Price | Yes | Active | 85 µH | RF TRANSFORMER | 700 kHz | 200 kHz | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 9.1 mm | 29.46 mm | 25.4 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||
|
PA0943T
Pulse Electronics Corporation
|
Check for Price | Active | 85 µH | RF TRANSFORMER | 125 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 9.1 mm | 29.46 mm | 25.4 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||
|
PA0943G
Pulse Electronics Corporation
|
Check for Price | Active | 85 µH | RF TRANSFORMER | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 9.1 mm | 29.46 mm | 25.4 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||||||||||||||
|
PA0943DG-41
Qorvo
|
Check for Price | Active | 925 kHz | 960 kHz | HIGH RELIABILITY | 85 °C | -40 °C | QORVO INC | compliant | 30 dB | 50 Ω | COMPONENT | 0.3 dB | VARIABLE ATTENUATOR | |||||||||||||||||
|
PA0943DG-42
RF Micro Devices Inc
|
Check for Price | Transferred | 925 kHz | 960 kHz | HIGH RELIABILITY | 85 °C | -40 °C | RF MICRO DEVICES INC | unknown | 30 dB | 50 Ω | COMPONENT | 0.3 dB | VARIABLE ATTENUATOR | |||||||||||||||||
|
PA0943DG-41
RF Micro Devices Inc
|
Check for Price | Transferred | 925 kHz | 960 kHz | HIGH RELIABILITY | 85 °C | -40 °C | RF MICRO DEVICES INC | unknown | 30 dB | 50 Ω | COMPONENT | 0.3 dB | VARIABLE ATTENUATOR | |||||||||||||||||
|
PA0943NLG
Pulse Electronics Corporation
|
Check for Price | Active | 85 µH | RF TRANSFORMER | 125 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 9.1 mm | 29.46 mm | 25.4 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ROHS COMPLIANT |