Filter Your Search
1 - 4 of 4 results
|
PA1005.100NL
Pulse Electronics Corporation
|
$1.3109 | Yes | Yes | Active | 1:100 | 500 V | 20 A | 2 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | POWER | 1 | 1 | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||
|
PA1005.100NLT
Pulse Electronics Corporation
|
$1.3772 | Yes | Active | 1:100 | 2 mH | 20 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | 5.5 mm | 8.38 mm | 7.21 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
PA1005.100
Pulse Electronics Corporation
|
Check for Price | No | No | Obsolete | 1:100 | 1 kV | 20 A | 5.5 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | POWER | 1 | 1 | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TRAY | YES | 5.1 mm | 8.4 mm | 7.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||
|
PA1005.100T
Pulse Electronics Corporation
|
Check for Price | Obsolete | 1:100 | 1 kV | 20 A | 5.5 Ω | 2 mH | 50 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINAL ALSO | POWER | 1 | 1 | 20 A | WOUND PRIMARY | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.1 mm | 8.4 mm | 7.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 |