Filter Your Search
1 - 2 of 2 results
|
PA1218NLT
Pulse Electronics Corporation
|
$3.3300 | Yes | Active | 5 W | 5 V | 3.3 V | 480 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||
|
PA1218NL
Pulse Electronics Corporation
|
$3.3587 | Yes | Active | 5 W | 5 V | 3.3 V | 480 µH | 200 kHz | SMPS TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | 57 V | 33 V | 2 | 2 | 130 °C | -40 °C | SURFACE MOUNT | YES | 12.07 mm | 14 mm | 17.65 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |