Filter Your Search
1 - 5 of 5 results
|
PA12M/883
Apex Microtechnology Inc
|
Check for Price | No | No | Active | 12 mV | 30 nA | 100 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -50 V | YES | 2.5 V/us | 50 V | MILITARY | 4000 | 63000 | O-MBFM-P8 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
PA12M/883
Cirrus Logic
|
Check for Price | Transferred | 12 mV | 30 nA | 1 | OPERATIONAL AMPLIFIER | -50 V | 50 V | MILITARY | 4000 | O-MBFM-P8 | Not Qualified | 74 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-3 | , | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
PA12M
Apex Microtechnology Inc
|
Check for Price | No | Active | 6 mV | 4 V/us | 30 nA | 100 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -50 V | YES | 2.5 V/us | 50 V | MILITARY | 4000 | 63000 | O-MBFM-P8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
PA12M18
Apex Microtechnology Inc
|
Check for Price | Obsolete | 6 mV | 4 V/us | 30 nA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | -50 V | 50 V | MILITARY | 4000 | O-MBFM-P8 | Not Qualified | 100 dB | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | , | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
PA12M
Cirrus Logic
|
Check for Price | Transferred | 6 mV | 4 V/us | 30 nA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | -50 V | 50 V | MILITARY | 4000 | O-MBFM-P8 | Not Qualified | 100 dB | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | , | 2 | unknown | EAR99 | 8542.33.00.01 |