Filter Your Search
1 - 2 of 2 results
|
PA1320.221NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 nH | 480 mΩ | 20 % | YES | 40 A | 4132 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 8% | 130 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 10.41 mm | 8 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
PA1320.221NL
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 200 nH | 480 mΩ | 20 % | YES | 40 A | 4132 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT: 8% | 130 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 6.5 mm | 10.41 mm | 8 mm | PULSE ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 |