Parametric results for: PA144. under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: pa144
Select parts from the table below to compare.
Compare
Compare
PA144
Apex Microtechnology Inc
Check for Price Obsolete 30 mV 40 V/us 200 pA 2 mA 1 OPERATIONAL AMPLIFIER 150 V -150 V MOS VOLTAGE-FEEDBACK 200 pA NO YES NO NO -175 V YES NO 175 V AUTOMOTIVE 50100 NO R-PDSO-G24 Not Qualified 94 dB 125 °C -40 °C 24 PLASTIC/EPOXY SSOP SOP24,.56,40 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES GULL WING 1 mm DUAL 3.6 mm 11 mm 15.9 mm APEX MICROTECHNOLOGY INC SSOP, SOP24,.56,40 unknown EAR99 8542.33.00.01
PA1440R83
MtronPTI
Check for Price Active MTRONPTI unknown NARROW BAND HIGH POWER
PA1442NL
Pulse Electronics Corporation
Check for Price Active 130 °C -40 °C YES 21.84 mm 29.21 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99 LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO 11.43 mm 60 V 40 V SURFACE MOUNT 1 3 280 MHz 12 V 5 V 40.9 µH SMPS TRANSFORMER
PA1442NLT
Pulse Electronics Corporation
Check for Price Active 130 °C -40 °C TAPE & REEL YES 21.84 mm 29.21 mm PULSE ELECTRONICS CORP ROHS COMPLIANT compliant EAR99 LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO 11.43 mm 60 V 40 V SURFACE MOUNT 1 3 280 MHz 12 V 5 V 40.9 µH SMPS TRANSFORMER