Filter Your Search
1 - 1 of 1 results
|
PA16DP
Cirrus Logic
|
Check for Price | No | Obsolete | 10 mV | 20 V/us | 200 pA | 40 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | -19 V | YES | 13 V/us | 19 V | INDUSTRIAL | 4500 | 19950 | R-PSFM-T12 | Not Qualified | e0 | 100 dB | 85 °C | -40 °C | 12 | PLASTIC/EPOXY | SIP12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | CIRRUS LOGIC INC | SFM | , SIP12,.16TB | 12 | compliant | EAR99 | 8542.33.00.01 |