Filter Your Search
1 - 2 of 2 results
|
PA241CEA
Cirrus Logic
|
Check for Price | Yes | Transferred | 30 mV | 30 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 3000 | 32000 | O-MBFM-P8 | Not Qualified | e3 | 94 dB | 125 °C | -40 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | |||
|
PA241CEA
Apex Microtechnology Inc
|
Check for Price | Yes | Yes | Obsolete | 30 mV | 30 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 3000 | 32000 | O-MBFM-P8 | Not Qualified | 94 dB | 125 °C | -40 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 |