Filter Your Search
1 - 10 of 54 results
|
PA4025.361HLT
Pulse Electronics Corporation
|
$1.7300 | Yes | Active | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 4127 | Rectangular | 360 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 130 °C | -40 °C | 12.7 mm | 10.4 mm | SMT | 6.8 mm | TR | 36 A | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | L BEND | 100 kHz | 10 % | |||||||||||||||||||||||||
|
PA4025.181HLT
Pulse Electronics Corporation
|
$1.7300 | Yes | Active | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 4127 | Rectangular | 180 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 130 °C | -40 °C | 12.7 mm | 10.4 mm | SMT | 6.8 mm | TR | 58 A | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | L BEND | 100 kHz | 10 % | |||||||||||||||||||||||||
|
PA4025.151HLT
Pulse Electronics Corporation
|
$1.7300 | Yes | Active | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 4127 | Rectangular | 150 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 130 °C | -40 °C | 12.7 mm | 10.4 mm | SMT | 6.8 mm | TR | 58 A | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | L BEND | 100 kHz | 10 % | |||||||||||||||||||||||||
|
PA4025.231HLT
Pulse Electronics Corporation
|
$1.7300 | Yes | Active | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 4127 | Rectangular | 230 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 | 2 | 130 °C | -40 °C | 12.7 mm | 10.4 mm | SMT | 6.8 mm | TR | 62 A | RECTANGULAR PACKAGE | NO | YES | DUAL ENDED | L BEND | 100 kHz | 10 % | |||||||||||||||||||||||||
|
PA4040.002NL
Pulse Electronics Corporation
|
$3.7530 | Yes | Active | 2 A | THROUGH HOLE MOUNT | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 2 | 4 | 125 °C | -40 °C | 120 mΩ | DATA LINE FILTER | 16.5 mm | 320 µH | 31 mm | 47000 OHM Ω | 24.89 mm | ||||||||||||||||||||||||||||||||||
|
PA4040.001NL
Pulse Electronics Corporation
|
$3.7530 | Yes | Active | 1.33 A | THROUGH HOLE MOUNT | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 2 | 4 | 125 °C | -40 °C | 245 mΩ | DATA LINE FILTER | 16.5 mm | 685 µH | 31 mm | 140000 OHM Ω | 24.89 mm | ||||||||||||||||||||||||||||||||||
|
PA4040.004NL
Pulse Electronics Corporation
|
$3.7530 | Yes | Active | 4.6 A | THROUGH HOLE MOUNT | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 2 | 4 | 125 °C | -40 °C | 32 mΩ | DATA LINE FILTER | 16.5 mm | 55 µH | 31 mm | 5300 OHM Ω | 24.89 mm | ||||||||||||||||||||||||||||||||||
|
PA4040.003NL
Pulse Electronics Corporation
|
$3.7530 | Yes | Active | 3.33 A | THROUGH HOLE MOUNT | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | 2 | 4 | 125 °C | -40 °C | 46 mΩ | DATA LINE FILTER | 16.5 mm | 96 µH | 31 mm | 8500 OHM Ω | 24.89 mm | ||||||||||||||||||||||||||||||||||
|
PA40
Thomas & Betts
|
$5.2431 | Yes | Active | WIRE TERMINAL | MALE | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | THOMAS & BETTS | ||||||||||||||||||||||||||||||||||||||||||||
|
PA4065NL
Pulse Electronics Corporation
|
$52.6967 | Yes | Active | LENGTH DIM INCLUDES TERMINAL ALSO | PULSE ELECTRONICS CORP | compliant | EAR99 | 130 °C | -40 °C | YES | 12.07 mm | 17 mm | 13 mm | 57 V | 33 V | SURFACE MOUNT | 2 | 1 | 200 MHz | 12 V | 60 W | 100.5 µH | SMPS TRANSFORMER |