Filter Your Search
1 - 10 of 121 results
|
PA5400.682NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | YES | 1 | 125 °C | -55 °C | Rectangular | 2 | SMT | PULSE ELECTRONICS CORP | CHIP | compliant | 1413 | 400 mΩ | 6.8 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 mm | 3.5 mm | 3.2 mm | TR, 13 Inch | 1.4 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||||||||||
|
PA5405.223NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | YES | 1 | 125 °C | -55 °C | Rectangular | 2 | SMT | PULSE ELECTRONICS CORP | CHIP | compliant | 5349 | 99 mΩ | 22 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 3.3 mm | 13.5 mm | 12.5 mm | TR, 13 Inch | 4.5 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||||||||||
|
PA5404.563NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | YES | 1 | 125 °C | -55 °C | Rectangular | 2 | SMT | PULSE ELECTRONICS CORP | CHIP | compliant | 2926 | 396 mΩ | 56 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4.8 mm | 7.3 mm | 6.6 mm | TR, 13 Inch | 1.6 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | 7 MHz | |||||||||
|
PA5400.822NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | YES | 1 | 125 °C | -55 °C | Rectangular | 2 | SMT | PULSE ELECTRONICS CORP | CHIP | compliant | 1413 | 463 mΩ | 8.2 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 mm | 3.5 mm | 3.2 mm | TR, 13 Inch | 1.2 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||||||||||
|
PA5401.101NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | YES | 1 | 125 °C | -55 °C | Rectangular | 2 | SMT | PULSE ELECTRONICS CORP | CHIP | compliant | 1413 | 9 mΩ | 100 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.8 mm | 3.5 mm | 3.2 mm | TR, 13 Inch | 10.5 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 30 % | ||||||||||
|
PA540MH
MACOM
|
Check for Price | Obsolete | 50 Ω | 12 dBm | 2 | 400 MHz | WIDE BAND LOW POWER | 400 MHz | 5 MHz | 85 °C | -55 °C | MODULE | PHOENIX MICROWAVE CORP | unknown | |||||||||||||||||||||||||
|
PA5402.102NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | YES | 1 | 125 °C | -55 °C | Rectangular | 2 | SMT | PULSE ELECTRONICS CORP | CHIP | compliant | 1816 | 27 mΩ | 1 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.8 mm | 4.45 mm | 4.06 mm | TR, 13 Inch | 5 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | ||||||||||
|
PA5402.181NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | YES | 1 | 125 °C | -55 °C | Rectangular | 2 | SMT | PULSE ELECTRONICS CORP | CHIP | compliant | 1816 | 5.4 mΩ | 180 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1.8 mm | 4.45 mm | 4.06 mm | TR, 13 Inch | 13.5 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 30 % | ||||||||||
|
PA5404.102NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | YES | 1 | 125 °C | -55 °C | Rectangular | 2 | SMT | PULSE ELECTRONICS CORP | CHIP | compliant | 2926 | 6.5 mΩ | 1 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 4.8 mm | 7.3 mm | 6.6 mm | TR, 13 Inch | 15 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % | 50 MHz | |||||||||
|
PA5403.152NLT
Pulse Electronics Corporation
|
Check for Price | Yes | Active | YES | 1 | 125 °C | -55 °C | Rectangular | 2 | SMT | PULSE ELECTRONICS CORP | CHIP | compliant | 2220 | 44 mΩ | 1.5 µH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 1 mm | 5.7 mm | 5.2 mm | TR, 13 Inch | 4 A | RECTANGULAR PACKAGE | YES | DUAL ENDED | WRAPAROUND | 100 kHz | 20 % |