Filter Your Search
1 - 4 of 4 results
|
PA61M
Apex Microtechnology Inc
|
$237.6000 | No | No | Active | 6 mV | 1 V/us | 30 nA | 15 mA | 1 | OPERATIONAL AMPLIFIER | 32 V | -32 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -45 V | YES | 1 V/us | 45 V | MILITARY | 1000 | 63000 | O-MBFM-P8 | Not Qualified | 74 dB | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | Nickel (Ni) | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
PA61M/883
Apex Microtechnology Inc
|
$293.1899 | No | No | Active | 10.4 mV | 30 nA | 15 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 32 V | -32 V | HYBRID | VOLTAGE-FEEDBACK | 30 nA | YES | NO | -45 V | YES | 1 V/us | 45 V | MILITARY | 1000 | 63000 | O-MBFM-P8 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-3 | , CAN8/9,.5FL | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
PA61M/883
Cirrus Logic
|
Check for Price | Transferred | 10.4 mV | 30 nA | 1 | OPERATIONAL AMPLIFIER | -45 V | 45 V | MILITARY | 1000 | O-MBFM-P8 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | 300 | 10 | 8 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-3 | , | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
PA61M
Cirrus Logic
|
Check for Price | Transferred | 6 mV | 1 V/us | 30 nA | 1 | OPERATIONAL AMPLIFIER | 32 V | -32 V | -45 V | 45 V | MILITARY | O-MBFM-P8 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | 300 | 10 | 8 | METAL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | , | 2 | unknown | EAR99 | 8542.33.00.01 |