Filter Your Search
1 - 9 of 9 results
|
PA7469-S16-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 2 | LSOP | 10 % | 90 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.95 mm | 10 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | LSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PA7469-S16-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 2 | LSOP | 10 % | 90 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.95 mm | 10 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | LSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PA7469G-D16-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2 | DIP | 10 % | 90 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T16 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.3 mm | 4.31 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | HALOGEN FREE, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PA7469L-S16-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2 | LSOP | 10 % | 90 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 10 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | LEAD FREE, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PA7469L-S16-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2 | LSOP | 10 % | 90 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 10 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | LEAD FREE, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PA7469-D16-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 2 | DIP | 10 % | 90 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.3 mm | 4.31 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PA7469G-S16-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2 | LSOP | 10 % | 90 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 10 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | HALOGEN FREE, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PA7469G-S16-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2 | LSOP | 10 % | 90 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G16 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 10 mm | 1.7 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | HALOGEN FREE, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PA7469L-D16-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2 | DIP | 10 % | 90 dB | VOLUME CONTROL CIRCUIT | CMOS | 1 | 5.5 V | 4.5 V | OTHER | R-PDIP-T16 | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.3 mm | 4.31 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | LEAD FREE, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |