Filter Your Search
1 - 4 of 4 results
|
PA74A
Apex Microtechnology Inc
|
$78.7991 | Yes | Yes | Active | 7 mV | 1.4 V/us | 250 nA | 40 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | HYBRID | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 0.5 V/us | 20 V | MILITARY | 1400 | 28100 | O-MBFM-P8 | Not Qualified | 70 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | NICKEL | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | ||||
|
PA74ACE
Apex Microtechnology Inc
|
Check for Price | Active | 7 mV | 1.4 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | 1400 | O-MBFM-P8 | Not Qualified | 70 dB | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | , | 2 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
PA74ACE
Cirrus Logic
|
Check for Price | Transferred | 7 mV | 1.4 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -20 V | 20 V | MILITARY | 1400 | O-MBFM-P8 | Not Qualified | 70 dB | 125 °C | -55 °C | 8 | METAL | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | , | 2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
PA74A
Cirrus Logic
|
Check for Price | Yes | Transferred | 7 mV | 1.4 V/us | 250 nA | 40 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | YES | 0.5 V/us | 20 V | MILITARY | 1400 | 28100 | O-CBFM-P8 | Not Qualified | e3 | 70 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 |