Filter Your Search
1 - 6 of 6 results
|
PA7536P-15L
Anachip Corporation
|
Check for Price | Yes | Transferred | 260 | ANACHIP CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
PA7536P-15
Diodes Incorporated
|
Check for Price | No | Obsolete | 5 V | 15 ns | 26 | 12 | 12 | 12 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | 83.3 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T28 | Not Qualified | 70 °C | 245 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.925 mm | DIODES INC | DIP, DIP28,.3 | unknown | 8542.39.00.01 | DIP | 28 | EAR99 | Diodes Incorporated | |||||
|
PA7536P-15
Anachip Corporation
|
Check for Price | No | Transferred | ANACHIP CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
PA7536P-15L
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 V | 15 ns | 26 | 12 | 12 | 12 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | 83.3 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T28 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.925 mm | DIODES INC | DIP, DIP28,.3 | compliant | 8542.39.00.01 | DIP | 28 | EAR99 | |||
|
PA7536P-15L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 15 ns | 12 | 12 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | MIXED | 5.25 V | 4.75 V | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.925 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP, | unknown | 8542.39.00.01 | DIP | 28 | |||||||||||||
|
PA7536P-15
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 5 V | 15 ns | 12 | 12 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 12 DEDICATED INPUTS, 12 I/O | MIXED | 5.25 V | 4.75 V | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.925 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | DIP, | unknown | 8542.39.00.01 | DIP | 28 |