Filter Your Search
1 - 10 of 38 results
|
OPA8785VM/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 35 nA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | YES | 1.5 V/us | 40 V | MILITARY | 1000 | 79000 | O-CBCY-W8 | Not Qualified | e0 | 76 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, METAL-SEALED COFIRED | CAN8/9,.5FL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8/9,.5FL | unknown | ||||||||||||||||||
|
OPA8785VM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 5 mV | 10 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 20 nA | YES | NO | YES | 1.5 V/us | 40 V | MILITARY | 79000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||
|
OPA8780VM/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
PA870F
MACOM
|
Check for Price | Obsolete | 85 °C | -55 °C | PHOENIX MICROWAVE CORP | unknown | 50 Ω | MODULE | 17 dBm | 400 MHz | 10 MHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||||||||||||||
|
OPA8785UM/883B
Burr-Brown Corp
|
Check for Price | No | Obsolete | 10 mV | 10 mA | 1 | OPERATIONAL AMPLIFIER | 34 V | -34 V | HYBRID | VOLTAGE-FEEDBACK | 40 nA | YES | NO | YES | 1.5 V/us | 40 V | OTHER | 50000 | O-MBCY-W8 | Not Qualified | e0 | 85 °C | -25 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
PA871FH
MACOM
|
Check for Price | Obsolete | 85 °C | -55 °C | PHOENIX MICROWAVE CORP | unknown | 50 Ω | MODULE | 13 dBm | 400 MHz | 10 MHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||||||||||||||
|
OPA8780VM/MIL
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
PA87
Apex Microtechnology Inc
|
Check for Price | No | Obsolete | 10 mV | 20 V/us | 2 nA | 3.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=10) | NO | -225 V | YES | 225 V | OTHER | 5800 | 50000 | R-CSIP-T10 | Not Qualified | e0 | 98 dB | 85 °C | -25 °C | 10 | CERAMIC, METAL-SEALED COFIRED | SIP | SIP10,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SIP, SIP10,.1 | unknown | EAR99 | 8542.33.00.01 | DIP | 10 | ||||||||||||
|
OPA8780VM
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||
|
PA-870-503P-B-R2
Nidec Copal Electronics Corporation
|
Check for Price | Obsolete | NIDEC COPAL ELECTRONICS CORP | unknown | PRESSURE SENSOR,PIEZORESISTIVE |