Filter Your Search
1 - 10 of 21 results
|
PA94
Apex Microtechnology Inc
|
$160.7672 | No | Yes | Active | 5 mV | 700 V/us | 2 nA | 24 mA | 1 | OPERATIONAL AMPLIFIER | 300 V | -300 V | MOS | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=100) | NO | NO | NO | -450 V | YES | NO | 500 V/us | 450 V | MILITARY | 140000 | 50100 | YES | R-PSFM-T8 | Not Qualified | e3 | 98 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SIP8/12,.16TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN OVER NICKEL | THROUGH-HOLE | 2.54 mm | SINGLE | APEX MICROTECHNOLOGY INC | SFM | 12/8 | PA94 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
PA94EC
Cirrus Logic
|
Check for Price | Obsolete | 5 mV | 24 mA | 1 | OPERATIONAL AMPLIFIER | HYBRID | VOLTAGE-FEEDBACK | 2 nA | YES (AVCL>=100) | NO | NO | NO | YES | NO | 500 V/us | 450 V | 140000 | 50100 | YES | Not Qualified | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | NO | SINGLE | CIRRUS LOGIC INC | SIP | 8 | compliant | EAR99 | 8542.33.00.01 | , SIP8(UNSPEC) | ||||||||||||||||||||||||||||
|
PA943M
MACOM
|
Check for Price | Obsolete | 85 °C | -55 °C | PHOENIX MICROWAVE CORP | unknown | 50 Ω | MODULE | 13 dBm | 500 MHz | 5 MHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PA946FH
MACOM
|
Check for Price | Obsolete | 85 °C | -55 °C | PHOENIX MICROWAVE CORP | unknown | 50 Ω | MODULE | 13 dBm | 1.2 GHz | 5 MHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PA946F
MACOM
|
Check for Price | Obsolete | 85 °C | -55 °C | PHOENIX MICROWAVE CORP | unknown | 50 Ω | MODULE | 13 dBm | 1.2 GHz | 5 MHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PA946
MACOM
|
Check for Price | Obsolete | 85 °C | -55 °C | PHOENIX MICROWAVE CORP | unknown | 50 Ω | MODULE | 13 dBm | 1.2 GHz | 5 MHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PA943FH
MACOM
|
Check for Price | Obsolete | 85 °C | -55 °C | PHOENIX MICROWAVE CORP | unknown | 50 Ω | MODULE | 13 dBm | 500 MHz | 5 MHz | WIDE BAND LOW POWER | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PA942
MACOM
|
Check for Price | Obsolete | 85 °C | -55 °C | PHOENIX MICROWAVE CORP | unknown | 50 Ω | MODULE | 13 dBm | 100 MHz | 10 MHz | NARROW BAND MEDIUM POWER | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PA940
MACOM
|
Check for Price | Obsolete | 85 °C | -55 °C | PHOENIX MICROWAVE CORP | unknown | 50 Ω | MODULE | 13 dBm | 100 MHz | 30 MHz | NARROW BAND MEDIUM POWER | 2 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PA946CS
MACOM
|
Check for Price | Obsolete | 85 °C | -55 °C | PHOENIX MICROWAVE CORP | unknown | 50 Ω | MODULE | 13 dBm | 1.2 GHz | 5 MHz | WIDE BAND LOW POWER | 2 |