Filter Your Search
1 - 10 of 65 results
|
PACE1750AE/SOS-30QGI
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 30 MHz | 16 | 16 | 30 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | OTHER | S-XQFP-G68 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
PACE1750AE-20CM
Pyramid Semiconductor Corporation
|
Check for Price | Active | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
PACE1750AE/SOS-30QLMSS
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 30 MHz | 16 | 16 | 30 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.9464 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
PACE1750AE/SOS-20QLMSS
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 20 MHz | 16 | 16 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQFP-F68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.9464 mm | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | LCC-68 | 68 | compliant | 3A001.A.2.C | 8542.31.00.01 | ||||
|
PACE1750AE-30QGM
Pyramid Semiconductor Corporation
|
Check for Price | Active | PYRAMID SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
PACE1750AE/SOS-25QLI
Pyramid Semiconductor Corporation
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 16 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | OTHER | S-XQFP-F68 | Not Qualified | 85 °C | -20 °C | 68 | UNSPECIFIED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.9464 mm | 24.257 mm | 24.257 mm | PERFORMANCE SEMICONDUCTOR CORP | QFP | QFF, | 68 | unknown | 8542.31.00.01 | |||||||||
|
PACE1750AE/SOS-25QGM
Pyramid Semiconductor Corporation
|
Check for Price | Obsolete | 16 | 25 MHz | 16 | 16 | 25 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | UNSPECIFIED | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 24.257 mm | 24.257 mm | PERFORMANCE SEMICONDUCTOR CORP | QFP | FQFP, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||||
|
PACE1750AE/SOS-30QGMSS
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 30 MHz | 16 | 16 | 30 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
PACE1750AE-40CM
Pyramid Semiconductor Corporation
|
Check for Price | Active | 16 | 40 MHz | 16 | 16 | 40 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | YES | 100 mA | 5.5 V | 4.5 V | R-XDIP-T64 | 125 °C | -55 °C | 64 | UNSPECIFIED | DIP | DIP64,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | DUAL | 4.191 mm | 15.24 mm | 42.2402 mm | PYRAMID SEMICONDUCTOR CORP | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
PACE1750AE/SOS-30QGM
Pyramid Semiconductor Corporation
|
Check for Price | No | No | Active | 16 | 30 MHz | 16 | 16 | 30 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FLOATING POINT | NO | NO | 5.5 V | 4.5 V | MILITARY | S-XQFP-G68 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | FQFP | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 24.257 mm | 24.257 mm | PYRAMID SEMICONDUCTOR CORP | QFP | LCC-68 | 68 | compliant | 3A991.A.2 | 8542.31.00.01 |