Filter Your Search
1 - 4 of 4 results
|
PAF500F48-5/T
TDK-Lambda Corporation
|
$280.1444 | Yes | Transferred | 48 V | 5 V | 76 V | 36 V | 3 V | 6 V | 80 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.0005 % | 0.2 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 400 W | R-XXMA-P16 | UL, CE, EN, CSA, IEC | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK-LAMBDA CORP | PACKAGE-16 | compliant | EAR99 | TDK | |||||||
|
PAF500F48-5
TDK-Lambda Corporation
|
$280.1444 | Yes | Transferred | 48 V | 5 V | 76 V | 36 V | 3 V | 6 V | 80 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.0005 % | 0.2 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 400 W | R-XXMA-P16 | Not Qualified | UL, CE, EN, CSA, IEC | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK-LAMBDA CORP | PACKAGE-16 | compliant | EAR99 | TDK | ||||||||
|
PAF500F48-5
TDK Corporation
|
Check for Price | Yes | Active | 48 V | 5 V | 76 V | 36 V | 3 V | 5.5 V | 80 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 400 W | R-XXMA-X10 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | MODULE,16LEAD,4.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK CORP | Module-10 | compliant | TDK | ||||||||||
|
PAF500F48-5/T
TDK Corporation
|
Check for Price | Yes | Active | 48 V | 5 V | 76 V | 36 V | 3 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 400 W | R-XXMA-X10 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK CORP | Module-10 | compliant | TDK |