Filter Your Search
1 - 10 of 11 results
|
PAL16L2-2CN
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 60 ns | 16 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
PAL16L2-2CNLSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 60 ns | 16 | 2 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 16 | COMBINATORIAL | S-PQCC-J20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | |||||||
|
PAL16L2-2CNLSHRPP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 60 ns | 16 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 16 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||||
|
PAL16L2-2CNP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 60 ns | 16 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 16 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||
|
PAL16L2-2CN
AMD
|
Check for Price | No | Obsolete | 5 V | 60 ns | 16 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
PAL16L2-2CNSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 60 ns | 16 | 2 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 16 | COMBINATORIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||
|
PAL16L2-2CNLP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 60 ns | 16 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 16 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||||
|
PAL16L2-2CNXXXXP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | OT PLD | RECTANGULAR | R-PDIP-T20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||||
|
PAL16L2-2CNSHRPP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 60 ns | 16 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 16 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||
|
PAL16L2-2CNL
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 60 ns | 16 | 2 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 16 | COMBINATORIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 |