Filter Your Search
1 - 1 of 1 results
|
PAL16L8-10LMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10 ns | 16 | 8 | 10 | 6 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | BICMOS | 10 DEDICATED INPUTS, 6 I/O | PAL | PAL-TYPE | 64 | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 1.905 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 |