Filter Your Search
1 - 10 of 10 results
|
TIBPAL16L8-20MFK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 10 | 6 | OT PLD | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
TIBPAL16L8-20MFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 16 | 8 | 10 | 6 | OT PLD | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 64 | COMBINATORIAL | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 3A001.A.2.C | 8542.39.00.01 | QFN | 20 | ||||||||||
|
TIBPAL16L8-20MW
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 16 | 8 | 10 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 64 | COMBINATORIAL | 5.5 V | 4.5 V | R-GDFP-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL20,.3 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DFP | 20 | |||||||||||||
|
TIBPAL16L8-20MJB
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 20 ns | 16 | 8 | 10 | 6 | OT PLD | MIL-PRF-38535 | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | COMBINATORIAL | 5.5 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.92 mm | 24.2 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP-20 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | DIP | 20 | ||||
|
TIBPAL16L8-20MFKB
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 20 ns | 16 | 8 | 10 | 6 | OT PLD | MIL-PRF-38535 | MILITARY | SQUARE | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | COMBINATORIAL | 5.5 V | 4.75 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 3A001.A.2.C | 8542.31.00.01 | QLCC | 20 | ||||
|
TIBPAL16L8-20MFH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 16 | 8 | OT PLD | MILITARY | SQUARE | TTL | PAL-TYPE | 64 | COMBINATORIAL | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
TIBPAL16L8-20MFHB
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 16 | 8 | EE PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | PAL-TYPE | 64 | COMBINATORIAL | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||
|
TIBPAL16L8-20MWB
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 20 ns | 16 | 8 | 10 | 6 | OT PLD | MIL-PRF-38535 | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | COMBINATORIAL | 5.5 V | 4.75 V | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.92 mm | 13.09 mm | 2.45 mm | TEXAS INSTRUMENTS INC | DFP, FL20,.3 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | DFP | 20 | ||||
|
TIBPAL16L8-20MW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 10 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.5 V | 4.5 V | R-GDFP-F20 | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||||
|
TIBPAL16L8-20MJ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 20 ns | 16 | 8 | 10 | 6 | OT PLD | MILITARY | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL-TYPE | 40 MHz | NO | NO | 64 | COMBINATORIAL | 5.5 V | 4.75 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.92 mm | 24.2 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP-20 | not_compliant | 3A001.A.2.C | 8542.31.00.01 | DIP | 20 |