Filter Your Search
1 - 3 of 3 results
|
PAL16L8DNC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 16 | 8 | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | ACTIVE LOW OUTPUT | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
PAL16L8DNC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 16 | 8 | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | ACTIVE LOW OUTPUT | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||
|
PAL16L8DNC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 10 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | ACTIVE LOW OUTPUT | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T20 | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |