Filter Your Search
1 - 10 of 18 results
|
TIBPAL16R4-12MJB
Texas Instruments
|
$69.9741 | Yes | No | Not Recommended | 5 V | 14 ns | 12 | 8 | 8 | 4 | OT PLD | MIL-PRF-38535 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 48 MHz | NO | NO | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | 1989-08-01 | |||
|
TIBPAL16R4-12MFKB
Texas Instruments
|
$85.6409 | Yes | No | Not Recommended | 5 V | 14 ns | 12 | 8 | 8 | 4 | OT PLD | MIL-PRF-38535 | MILITARY | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 48 MHz | NO | NO | 64 | MIXED | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.03 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | 1989-08-01 | |||||
|
TIBPAL16R4-12MJ
Texas Instruments
|
Check for Price | Yes | No | Not Recommended | 5 V | 14 ns | 12 | 8 | 8 | 4 | OT PLD | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD | PAL-TYPE | 48 MHz | NO | NO | 64 | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | 1989-08-01 | |||
|
TIBPAL16R4-12CN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER -UP RESET | PAL-TYPE | 62 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.325 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP-20 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
PAL16R4-12/BSA
AMD
|
Check for Price | No | Obsolete | 5 V | 12 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | ADVANCED MICRO DEVICES INC | DFP, FL20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
TIBPAL16R4-12CFN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER -UP RESET | PAL-TYPE | 62 MHz | 64 | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | TEXAS INSTRUMENTS INC | QCCJ, LDCC20,.4SQ | not_compliant | 8542.39.00.01 | ||||||||||||||
|
TIBPAL16R4-12MWB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 14 ns | 8 | 4 | OT PLD | MIL-PRF-38535 | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | 48 MHz | MIXED | 5.5 V | 4.5 V | R-GDFP-F20 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 6.92 mm | 2.45 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, FP-20 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||||
|
TIBPAL16R4-12CFN
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 12 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER -UP RESET | 62 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | e0 | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.57 mm | ROCHESTER ELECTRONICS LLC | LCC-20 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
TIBPAL16R4-12CJ
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER -UP RESET | PAL-TYPE | 62 MHz | 64 | MIXED | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.195 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
PAL16R4-12/BSA
Rochester Electronics LLC
|
Check for Price | Active | OT PLD | NOT SPECIFIED | NOT SPECIFIED | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |