Filter Your Search
1 - 10 of 229 results
|
TTDMPAL16R4AJM/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 12 | 8 | OT PLD | MIL-STD-883 Class C | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||||
|
AMPAL16R4AL/BSA
AMD
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 8 | 8 | 4 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | PAL-TYPE | 22 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.731 mm | 12.954 mm | 2.286 mm | ADVANCED MICRO DEVICES INC | DFP, FL20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | DFP | 20 | |||||
|
AMPAL16R4ALLC
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 8 | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | PAL-TYPE | 28.5 MHz | 64 | MIXED | 5.25 V | 4.75 V | S-CQCC-N20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | ||||||||
|
AMPAL16R4ADM
AMD
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 12 | 8 | 8 | 4 | OT PLD | MIL-STD-883 Class C | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | PAL-TYPE | 22 MHz | 64 | REGISTERED | 5.5 V | 4.5 V | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
TTDMPAL16R4AJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 12 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
DMPAL16R4AJC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
PAL16R4ACJ
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 25 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | 25 MHz | MIXED | 5.25 V | 4.75 V | R-CDIP-T20 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||
|
DMPAL16R4AJM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 | 8 | OT PLD | MILITARY | RECTANGULAR | TTL | PAL-TYPE | 64 | REGISTERED | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||
|
AMPAL16R4A/BSA
AMD
|
Check for Price | No | Obsolete | 5 V | 30 ns | 12 | 8 | 8 | 4 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | PAL-TYPE | 22 MHz | 64 | MIXED | 5.5 V | 4.5 V | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DFP | FL20,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.731 mm | 12.954 mm | 2.286 mm | ADVANCED MICRO DEVICES INC | DFP, FL20,.3 | unknown | 3A001.A.2.C | 8542.39.00.01 | DFP | 20 | |||||
|
PAL16R4A-4CSGSTD
AMD
|
Check for Price | Obsolete | 5 V | 55 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | 11 MHz | MIXED | 5.25 V | 4.75 V | R-PDSO-G20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.4676 mm | 12.903 mm | 2.565 mm | ADVANCED MICRO DEVICES INC | SOP, | unknown | 8542.39.00.01 | SOIC | 20 |