Filter Your Search
1 - 8 of 8 results
|
PAL16R8DCNL
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 8 | 8 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 58.8 MHz | 64 | REGISTERED | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
PAL16R8DCN
AMD
|
Check for Price | No | Obsolete | 5 V | 10 ns | 8 | 8 | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | REGISTER PRELOAD; POWER-UP RESET | PAL-TYPE | 58.8 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 75 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | PLASTIC, DIP-20 | unknown | |||||||
|
PAL16R8DCNSTD
AMD
|
Check for Price | No | Obsolete | 5 V | 10 ns | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | 58.8 MHz | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||
|
PAL16R8DCN
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 10 ns | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 0 I/O | REGISTER PRELOAD; POWER-UP RESET | 58.8 MHz | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T20 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.035 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, DIP-20 | unknown | 8542.39.00.01 | ||||||||||||
|
PAL16R8DCN
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 8 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 58.8 MHz | 64 | REGISTERED | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-20 | unknown | ||||||||||||||||
|
PAL16R8DCNLSTD
AMD
|
Check for Price | Obsolete | 5 V | 10 ns | 8 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 0 I/O | 58.8 MHz | REGISTERED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 20 | |||||||||||||
|
PAL16R8DCNSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 8 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 55.5 MHz | 64 | REGISTERED | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PAL16R8DCN
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 8 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 58.8 MHz | 64 | REGISTERED | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 8542.39.00.01 |