Filter Your Search
1 - 10 of 16 results
![]() |
PAL16RP4ACNSTD
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | 22 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
PAL16RP4ACN
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-20 | unknown | ||||||||||||||
|
PAL16RP4ACNP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | 28.5 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||||||||||
![]() |
PAL16RP4ACNLSTD
AMD
|
Check for Price | Obsolete | 5 V | 30 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | 22 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.9662 mm | 8.9662 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QLCC | QCCJ, | 20 | unknown | 8542.39.00.01 | ||||||||||
|
PAL16RP4ACNL
AMD
|
Check for Price | No | Obsolete | 5 V | 16 | 8 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | unknown | |||||||||||||||
|
PAL16RP4ACN
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 28.5 MHz | 64 | REGISTERED | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
PAL16RP4ACNLP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 8 DEDICATED INPUTS, 4 I/O | 28.5 MHz | MIXED | 5.25 V | 4.75 V | S-PQCC-J20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||||||||||
|
PAL16RP4ACNLXXXXP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | OT PLD | SQUARE | S-PQCC-J20 | Not Qualified | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | MONOLITHIC MEMORIES | unknown | |||||||||||||||||||||||||||||||
|
PAL16RP4ACNSHRPP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 25 ns | 8 | 4 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 8 DEDICATED INPUTS, 4 I/O | 28.5 MHz | MIXED | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | 75 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||||||||||
|
PAL16RP4ACNXXXXP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | OT PLD | RECTANGULAR | R-PDIP-T20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown |