Filter Your Search
1 - 2 of 2 results
|
PAL20C1CNL
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 20 | 1 | OT PLD | COMMERCIAL | SQUARE | TTL | PAL-TYPE | 16 | COMBINATORIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MONOLITHIC MEMORIES | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
PAL20C1CNLSTD
AMD
|
Check for Price | No | Obsolete | 5 V | 40 ns | 20 | OT PLD | COMMERCIAL EXTENDED | SQUARE | TTL | 20 DEDICATED INPUTS, 0 I/O | COMBINATORIAL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.369 mm | ADVANCED MICRO DEVICES INC | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 |