Filter Your Search
1 - 7 of 7 results
|
PAL20L10ANC/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 20 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 40 | COMBINATORIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
PAL20L10ANC/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 20 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 40 | COMBINATORIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | |||||||||||||||
|
PAL20L10ANC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 30 ns | 12 | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 8 I/O | ACTIVE LOW OUTPUT | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.915 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
PAL20L10ANC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 20 | 10 | 12 | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 8 I/O | ACTIVE LOW OUTPUT | PAL-TYPE | 40 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.915 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||
|
PAL20L10ANC/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 20 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 40 | COMBINATORIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
PAL20L10ANC/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 20 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 40 | COMBINATORIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||
|
PAL20L10ANC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 20 | 10 | 12 | 8 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 8 I/O | ACTIVE LOW OUTPUT | PAL-TYPE | 40 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.915 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 |