Filter Your Search
1 - 8 of 8 results
|
PAL20L8ACNSSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
PAL20L8ACNS
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 25 ns | 20 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP-24 | unknown | ||||||||||||||||
|
PAL20L8ACNS
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 20 | 8 | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | POWER-UP RESET | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | unknown | |||||||
|
PAL20L8ACNS
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 25 ns | 20 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | 8542.39.00.01 | ||||||||||||||||
|
PAL20L8ACNSXXXXP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | OT PLD | RECTANGULAR | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | |||||||||||||||||||||||||||||||||
|
PAL20L8ACNSSHRPP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 25 ns | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||
|
PAL20L8ACNSP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 25 ns | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | PAL-TYPE | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | , | unknown | ||||||||||||||||||||
![]() |
PAL20L8ACNSSTD
AMD
|
Check for Price | No | Obsolete | 5 V | 25 ns | 12 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.378 mm | 3.81 mm | ADVANCED MICRO DEVICES INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 |