Filter Your Search
1 - 6 of 6 results
|
PAL20L8DJC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 20 | 8 | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | ACTIVE LOW OUTPUT | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||
|
PAL20L8DJC/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 20 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
PAL20L8DJC/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 20 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T24 | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
PAL20L8DJC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 20 | 8 | 14 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 14 DEDICATED INPUTS, 6 I/O | ACTIVE LOW OUTPUT | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T24 | Not Qualified | e0 | 75 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.715 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | DIP | 24 | ||
|
PAL20L8DJC/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 10 ns | 20 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
PAL20L8DJC/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 20 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |