Filter Your Search
1 - 4 of 4 results
|
PAL20R4AML/883B
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 30 ns | 12 | 4 | OT PLD | MILITARY | SQUARE | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL; POWER-UP RESET | 20 MHz | MIXED | 5.5 V | 4.5 V | S-CQCC-N28 | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.54 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||
|
PAL20R4AML/883B
AMD
|
Check for Price | No | Obsolete | 5 V | 30 ns | 16 | 8 | 12 | 4 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | 12 DEDICATED INPUTS, 4 I/O | PAL; POWER-UP RESET | PAL-TYPE | 20 MHz | 64 | MIXED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.54 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC28,.45SQ | unknown | 3A001.A.2.C | 8542.39.00.01 | QLCC | 28 | ||
|
PAL20R4AML883BP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 30 ns | 12 | 4 | OT PLD | MILITARY | SQUARE | TTL | 12 DEDICATED INPUTS, 4 I/O | 20 MHz | MIXED | 5.5 V | 4.5 V | S-MQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | METAL | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||
|
PAL20R4AML883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 16 | 8 | OT PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | TTL | PAL-TYPE | 20 MHz | 64 | REGISTERED | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MONOLITHIC MEMORIES | QCCN, LCC28,.45SQ | unknown | 3A001.A.2.C | 8542.39.00.01 |