Filter Your Search
1 - 3 of 3 results
|
PAL20R8-5PC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 6.5 ns | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | POWER-UP RESET; 1 EXTERNAL CLOCK; REGISTER PRELOAD | 117 MHz | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | |||||||||
|
PAL20R8-5PC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 5 ns | 12 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 117 MHz | 64 | REGISTERED | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
PAL20R8-5PC
AMD
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 12 | 8 | 12 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 12 DEDICATED INPUTS, 0 I/O | POWER-UP RESET; 1 EXTERNAL CLOCK; REGISTER PRELOAD | PAL-TYPE | 117 MHz | 64 | REGISTERED | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 75 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.734 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |